10159388-003

Amphenol FCI
649-101593883
10159388-003

製造商:

說明:
折皺器/折皺工具 Minitek Power4.2 Hand Crimp tool

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,123.74 HK$6,123.74
HK$5,461.53 HK$54,615.30

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 折皺器/折皺工具
RoHS:  
Crimpers
Hand Crimper
品牌: Amphenol FCI
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Crimpers
系列: MinitekPwr 4.2 Hand Tool (24,26,28 AWG)
原廠包裝數量: 1
子類別: Tools
公司名稱: Minitek
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Minitek® Pwr Hand Crimp Tools

Amphenol FCI Minitek® Pwr Hand Crimp Tools are for use with the Amphenol FCI Minitek® Pwr 3.0, 4.2, and 5.7 Connector Systems in various power applications. Model 10159387-00x (Minitek® Pwr 3.0) tools are full-auto mechanical crimping applicators ranging from 30AWG to 16AWG. 10159388-00x (Minitek® Pwr 4.2) range from 28AWG to 16AWG, while the 10160974-001 (Minitek® Pwr 5.7) is from 16AWG to 12AWG. Minitek® Pwr connectors encompass headers and receptacle housings that allow wire-to-wire and wire-to-board configurations and header assemblies for wire-to-board interconnections, including vertical and right-angle components.

Crimping Hand Tools

Amphenol Communication Solutions Crimping Hand Tools are expertly designed for applications in the prototyping phase or small production quantities. These professional-grade tools are engineered for precision and efficiency, enabling reliable and consistent results. The hand tools feature a mechanism that opens automatically after making the last advance of the ratchet. This mechanism also ensures the connector is crimped correctly and prevents over-crimping, which can damage the connector and affect performance. An ergonomic handle provides an optimal grip for comfort, including for long periods of use. The handle also lowers the risk of hand fatigue while increasing the accuracy of the crimping process.

Crimp Tools

Amphenol Communications Solutions Crimp Tools are easy to operate and ideal for prototyping and small production series. These tools are engineered to deliver reliable and consistent results for precision and efficiency. The lineup consists of manual and power hand tools to fit a range of applications. The manual hand tools feature an automatic opening mechanism and an ergonomic handle design for optimal performance. The power hand tools include a semiautomatic crimping machine, which can be used with the full range of hand tools. Amphenol Communications Solutions Crimp Tools are constructed from high-quality materials to withstand the demands of regular use.