10156614-1100LF

Amphenol FCI
649-10156614-1100LF
10156614-1100LF

製造商:

說明:
集管和線殼 Minitek Board-In W-B Vert hs 2.00mm 11po

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 25000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1.02 HK$25,500.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
11 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Wire-to-Board
- 40 C
+ 105 C
Bulk
品牌: Amphenol FCI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼顏色: Natural
插座類型: Female
外殼材料: Polyamide (PA)
產品類型: Headers & Wire Housings
原廠包裝數量: 1000
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538906000
TARIC:
8547200000
ECCN:
EAR99

Minitek®連接器

Amphenol FCI Minitek® 連接器由模組化板對板連接器組成,適用於平行、垂直和共平面應用。這些訊號連接器具有0,80 mm、1,00 mm、1,27 mm、1,50 mm和2,00 mm間距。可堆棧半開和隱藏式接頭擁有通孔安裝、表面安裝和引腳內粘接版本。Amphenol FCI Minitek連接器可根據堆棧高度和可用位置數量進行定制。

Minitek® Board-In 2mm & 2.5mm Connectors

Amphenol FCI Minitek® Board-In 2mm and 2.5mm Connectors provide a one-piece direct solder-to-board assembly, which offers space and cost savings compared to two-piece connector systems. This Minitek connector system offers a flexible solution for permanent wire-to-board applications up to 3A. The connectors accept standard through-hole soldering methods and are available in 2 to 16 positions with 2mm and 2.5mm pitch sizes. The series features vertical and horizontal configurations for applications with limited space and operates in a -40°C to +105°C temperature range. Amphenol FCI Minitek Board-In 2.0 and 2.5 Connectors are ideal for communication, data, and automotive applications.