10128487-119500ULF

Amphenol FCI
649-1012848719500ULF
10128487-119500ULF

製造商:

說明:
板對板及夾層連接器 ExaMEZZ 4 Pair 11 Column, 19.5mm

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 板對板及夾層連接器
RoHS:  
Connectors
154 Position
2 mm (0.079 in)
Press Fit
Vertical
39 mm
Tin
Copper Alloy
Thermoplastic (TP)
Tray
品牌: Amphenol FCI
安裝風格: Press Fit
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 108
子類別: Board to Board & Mezzanine Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ExaMEZZ® 56Gb/s High-Speed Mezzanine Connectors

Amphenol FCI ExaMEZZ® 56Gb/s High-Speed Mezzanine Connector Systems meet industry specifications requiring higher bandwidth applications from 25Gb/s to 56Gb/s. The optimized connector design of the Amphenol FCI ExaMEZZ delivers superior signal integrity performance resulting in low crosstalk noise and low insertion loss while minimizing channel performance variation for every differential pair. Each signal wafer incorporates an innovative one-piece, embossed ground structure to improve crosstalk performance through 56Gb/s. The simple, functional design contributes to a very cost-effective solution.