10127721-045SLF

Amphenol FCI
649-10127721045SLF
10127721-045SLF

製造商:

說明:
電源到板 Minitek Power3.0 DR VTH HDR 4Pos G/F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 5535   多個: 1845
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4.17 HK$23,080.95

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 電源到板
Power to the Board
Pin (Male)
8.5 A
600 VAC
4 Position
Through Hole
Solder Pin
3 mm
MinitekPwr 3.0
Tray
Minitek
品牌: Amphenol FCI
觸點材料: Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼顏色: Natural
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 1 GOhms
最高工作溫度: + 105 C
最低工作溫度: - 40 C
裝配角: Straight
排數: 2 Row
產品: Headers
行距: 3 mm (0.118 in)
原廠包裝數量: 615
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

Minitek® Pwr Hybrid 3.0 Connectors

Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors are designed for power and signal applications with current ratings of up to 5A per circuit. These connectors are available for dual row and 2 to 24 power circuits, and 2 to 12 signal for wire-to-board applications. The receptacle housings allow wire-to-board configurations, and the board-mounted vertical headers support wire-to-board interconnections. Crimp, snap-in receptacle contacts are used to terminate 30AWG to 16AWG wires, and wave soldering headers are available with through-hole configurations. The 3.0 series is backward mateable with traditional 3mm power connectors if the signal pin is absent. Applications for Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors include communications, data, consumer, industrial, and instrumentation.

Minitek® Pwr 3.0連接器

Amphenol FCI Minitek® Pwr 3.0連接器提供彈性且全面的解決方案,適用於具有每電路額定電流高達8.5A的電源應用。連接器提供適用於雙排版本的2至24個電路,以及適用於單排模組的2至12個電路。插頭與插座外殼可提供線對線與線對板的組態,適用於線對板的插頭組件則包含垂直與直角元件。Amphenol FCI Minitek® Pwr 3.0連接器的典型應用包含通訊、資料、消費性裝置、工業與儀器以及軍事。