RJCSE548101

Amphenol Commercial Products
523-RJCSE548101
RJCSE548101

製造商:

說明:
模組連接器/乙太網路連接器 RJCSE548101-8P8CSMTRAshldedWithLEDs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 750   多個: 750
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個750)
HK$12.82 HK$9,615.00
HK$12.17 HK$27,382.50
HK$11.75 HK$52,875.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 模組連接器/乙太網路連接器
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cable Mount
Right Angle
SMD/SMT
1.5 A
125 VAC
- 40 C
+ 70 C
Black
Yellow / Green
RJCSE
Reel
品牌: Amphenol Commercial Products
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
絕緣電阻: 500 MOhms
配合週期: 750 Cycle
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 750
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.