CS-DSDMDB15MM-005

Amphenol Cables on Demand
523-CS-DSDMDB15MM005
CS-DSDMDB15MM-005

製造商:

說明:
D-Sub線纜 DELUXE DB15M/M MOLDED 5'

庫存量: 84

庫存:
84 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$162.84 HK$162.84
HK$137.69 HK$1,376.90
HK$128.89 HK$3,222.25
HK$124.62 HK$6,231.00
HK$118.78 HK$11,878.00
HK$111.38 HK$27,845.00
HK$106.04 HK$53,020.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: D-Sub線纜
RoHS:  
Serial Cable
DB15
15 Position
DB15
15 Position
Male / Male
26 AWG
5 ft
Gray
Shielded
品牌: Amphenol Cables on Demand
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyvinyl Chloride (PVC)
產品類型: D-Sub Cables
系列: CS-DSDMDB
原廠包裝數量: 1
子類別: Cable Assemblies
額定電壓: 300 V
每件重量: 200.587 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

High-Performance Cables

Amphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.

D-Subminiature Cables

Amphenol Cables on Demand D-Subminiature (D-Sub) Cables are available from 9 to 78 pin counts and provide exceptional performance in commercial, industrial, or enterprise applications where longevity and repeated disconnects are required. The fully assembled HD D-Sub Cables integrate copper tape + aluminum mylar shielded data-grade wire with pre-terminated DB9 male and female D-sub connectors. D-Sub cables are ideal for RS232 serial data, prototype, control, and low-voltage applications.