CS-DSDHD26MM0-015

Amphenol Cables on Demand
523-CS-DSDHD26MM0015
CS-DSDHD26MM0-015

製造商:

說明:
D-Sub線纜 DELUXE HD26M/M MOLDED 15'

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$333.07 HK$333.07
HK$297.40 HK$2,974.00
HK$291.89 HK$7,297.25
HK$281.86 HK$14,093.00
HK$270.60 HK$27,060.00
HK$257.12 HK$64,280.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: D-Sub線纜
RoHS:  
Copper Shielded Cable
HD26
26 Position
HD26
26 Position
Male / Male
26 AWG
15 ft
品牌: Amphenol Cables on Demand
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼材料: Polyvinyl Chloride (PVC)
產品類型: D-Sub Cables
系列: CS-DSDHD
原廠包裝數量: 1
子類別: Cable Assemblies
額定電壓: 300 V
每件重量: 562.690 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

High-Performance Cables

Amphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.

D-Subminiature Cables

Amphenol Cables on Demand D-Subminiature (D-Sub) Cables are available from 9 to 78 pin counts and provide exceptional performance in commercial, industrial, or enterprise applications where longevity and repeated disconnects are required. The fully assembled HD D-Sub Cables integrate copper tape + aluminum mylar shielded data-grade wire with pre-terminated DB9 male and female D-sub connectors. D-Sub cables are ideal for RS232 serial data, prototype, control, and low-voltage applications.