24-001403

Amphenol CONEC
706-24-001403
24-001403

製造商:

說明:
D-Sub標準連接器 replacement for PN: 242A17660X

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 30   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$295.26 HK$8,857.80
HK$285.73 HK$17,143.80
HK$276.19 HK$33,142.80
HK$261.07 HK$70,488.90
510 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: D-Sub標準連接器
9 Position
Socket (Female)
Solder Pin
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
Metal
Nickel
Filtered
板鎖: With Boardlocks
品牌: Amphenol CONEC
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
额定电流: 5 A
過濾器類型: C-Filter
最高工作溫度: + 105 C
最低工作溫度: - 25 C
間距: 2.74 mm
產品類型: D-Sub Connectors - Standard Density
子類別: D-Sub Connectors
額定電壓: 100 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

Amphenol CONEC D-Sub Connectors are avail­able in five stan­dard­ized hous­ing sizes with stan­dard pole counts of 9, 15, 25, 37, and 50. The Amphenol CONEC D-sub connector dimensions conform to IEC 60807-2 (formerly DIN 41652) or Mil-C-24308. The connectors are available in crimp, solder cup, right angle, and straight versions. These connectors are used in a wide variety of applications that depend on industry standards and high reliability.

D-Sub Connector Families

Amphenol CONEC D-SUB Connector Families feature an extensive range of connectors designed for various applications. The portfolio includes standard and high-density, combination, filtered, and water-resistant D-sub connectors as well as accessories and hardware. Amphenol CONEC D-sub connectors utilize cost-effective components and are constructed with machined, precision contacts.

Filtered D-Sub Connector

Amphenol CONEC Filtered D-Sub Connector helps designers comply with the EMC requirements while lowering component count and saving space on the circuit boards. Because Amphenol CONEC's filter connectors are the same size as unfiltered connectors, a last-minute decision to add filters is easy, with no need to change the PCB layout. The connector features solid machined type contacts for high-reliability connections in addition to EMC benefits.