17-400133

Amphenol CONEC
706-17-400133
17-400133

製造商:

說明:
標準環形連接器 2 POS PANEL MOUNT SOCKET CONNECTOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 69

庫存:
69 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$108.50 HK$108.50
HK$98.72 HK$987.20
HK$96.91 HK$2,422.75
HK$92.80 HK$4,640.00
HK$83.43 HK$8,343.00
HK$79.57 HK$19,892.50
HK$75.87 HK$37,935.00
HK$73.24 HK$73,240.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
RoHS:  
Connectors
2 Position
Socket (Female)
32
Panel
Crimp
Gold
34 mm
IP67
17
品牌: Amphenol CONEC
色彩: Black
觸點材料: Nickel
额定电流: 30 A
易燃性等級: UL 94 V-0
外殼材料: Polybutylene Terephthalate (PBT)
插入安排: 32-2
配對樣式: Bayonet
裝配角: Straight
產品類型: Standard Circular Connector
原廠包裝數量: 1
子類別: Circular Connectors
額定電壓: 48 V
線規: 12 AWG to 10 AWG
每件重量: 32 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

IP67 Power Bayonet Connectors

CONEC IP67 Power Bayonet Connectors offer a quick, simple, and robust connection in harsh environments. The connectors with bayonet locking are designed for industrial cable connections with IP67 protection. A 2- and 3-position versions are available. The 2-position components are mainly designed for DC use up to 48VDC maximum. The 3-position connectors feature a premating contact for AC up to 250VAC maximum with a protective earth contact (PE). The shape and panel cut-outs accommodate the existing IP67 series for RJ45, USB 2.0, and Fiber Optic LC Duplex.