17-300030

Amphenol CONEC
706-17-300030
17-300030

製造商:

說明:
光纖連接器 SM IP67 FBROPT DPLX LC PLUG KIT PLASTIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
44
預期20/3/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$245.20 HK$245.20
HK$217.75 HK$2,177.50
HK$205.42 HK$5,135.50
HK$195.64 HK$9,782.00
HK$186.35 HK$18,635.00
HK$174.68 HK$43,670.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 光纖連接器
RoHS:  
LC Connectors
Duplex
Black
LC Connector Kit
IP67
- 40 C
+ 85 C
Bulk
主體材料: Plastic
品牌: Amphenol CONEC
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
特徵: No Cap
產品類型: Fiber Optic Connectors
原廠包裝數量: 1
子類別: Fiber Optic
每件重量: 26.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8541100000
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99

IP67 LC Duplex Fiber Optic Connectors

Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors feature a 1/6th turn bayonet coupling for a fast and secure mate/unmate. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, the connectors are offered in two housing materials: black plastic and nickel-plated zinc die-cast. The product line includes panel-mounted receptacles, mating plugs, and protective caps in single-mode, multi-mode, and APC types. Pre-terminated jumper cables, including cables suitable for outdoor use and direct burial, in standard lengths from 1 meter to 300 meters, are also included.