RJX8FD5T

Amphenol Audio
523-RJX8FD5T
RJX8FD5T

製造商:

說明:
模組連接器/乙太網路連接器 XLRnet D TYPE FEEDT HROUGH CAT5E

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24
可立即送貨
在途量:
200
預期13/4/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$105.22 HK$105.22
HK$100.28 HK$1,002.80
HK$94.61 HK$1,892.20
HK$89.19 HK$4,459.50
HK$84.83 HK$8,483.00
HK$81.54 HK$16,308.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
XLR
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5e
Flange Mount
Straight
IDC
IP40
1.5 A
125 VAC
- 40 C
+ 80 C
Black
Tab Down
XLRnet
Bulk
應用: 1000 Base-T POE+
品牌: Amphenol Audio
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
絕緣電阻: 500 MOhms
鎖定機械裝置: Latching
配合週期: 1000 Cycle
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 100
子類別: Modular Connectors / Ethernet Connectors
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XLRnet Connectors

Amphenol Audio XLRnet Connectors provide RJ45 Class D or CAT5e performance in A or B type housings. Designed for pre-assembled RJ45 cables, the XLRnet connectors feature the "jaws" cable retention system for quick and simple field assembly without the use of special tools. Amphenol Audio XLRnet Connectors comply with RoHS Directive 2002/95/EC. The series features a protection class rating of IP40, making them suitable for use in harsh environments.