AX3M8M

Amphenol Audio
523-AX3M8M
AX3M8M

製造商:

說明:
XLR連接器 3 pole Pin Male Plug AX XLR AudioCable Conn SatinNickel w/ Grey Marking Sleeve

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$47.02 HK$47.02
HK$45.37 HK$453.70
HK$38.47 HK$961.75
HK$37.65 HK$3,765.00
HK$32.96 HK$8,240.00
HK$31.98 HK$15,990.00
HK$27.29 HK$27,290.00
HK$25.40 HK$63,500.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: XLR連接器
RoHS:  
Cable Connectors
Standard XLR
3 Position
Male
Solder Cup
Cable Mount
Tin
Straight
XLR, AX
品牌: Amphenol Audio
色彩: Satin Nickel, Gray
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 15 A
配合週期: 1000 Cycle
產品類型: XLR Connectors
外殼板: Nickel
原廠包裝數量: 25
子類別: Audio & Video Connectors
額定電壓: 133 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AX MARK Color Coding Sleeve System

Amphenol Audio AX MARK Color Coding Sleeve System is designed for use on male or female XLR connectors to provide multiple options for customizing cable systems with unique identifiers. The sleeves feature an ample, flat marking surface for printing channel ID, cable length, or custom logos with ten colors available. Existing marking equipment can be used to ink stamp, heat transfer, or laser mark the sleeve in the field. The sleeves can also be changed out on already terminated AX connectors, future-proofing cabling field configurations to the existing inventory of AX connectors. The Color Coding Sleeve System also includes AX cable connectors pre-fitted with various marking sleeves.