ACPM-GN-AU BULK

Amphenol Audio
523-ACPM-GN-AUBULK
ACPM-GN-AU BULK

製造商:

說明:
電話連接器 Conn PL 2POS ST CBL MNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 332

庫存:
332 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.06 HK$38.06
HK$22.44 HK$448.80

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 電話連接器
RoHS:  
1/4 in
Male
2 Position
Cable
Not Switched
Solder
Gold
25 V
Straight
M
品牌: Amphenol Audio
觸點材料: Brass
外殼材料: Die Cast
配合週期: 1000 Cycle
產品類型: Phone Connectors
原廠包裝數量: 100
子類別: Audio & Video Connectors
每件重量: 21.062 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

M-Series Musician Range 1/4" & 3.5mm Plugs

Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs offer solid performance and come in a mono or stereo tip/ring/sleeve (TRS) type with a robust diecast shell in satin nickel or black finish. These general use plugs feature flexible grommet cable protection, improved stability, and precision machined contacts. Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs are ideally used in electric guitars, bass applications, musical instruments, and phone connectors.