QT06BDP83H0000G

Amphenol Anytek
523-QT06BDP83H0000G
QT06BDP83H0000G

製造商:

說明:
固定式接線端子 6P,Pitch 7.5, Double-Pole Soldering Foot ,Soldering foot length5.0180D wire insertionBady/Gray+Lever/Orange

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 300

庫存:
300 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.93 HK$10.93
HK$8.00 HK$80.00
HK$7.00 HK$175.00
HK$6.35 HK$317.50
HK$6.33 HK$633.00
HK$5.34 HK$1,335.00
HK$5.06 HK$2,530.00
HK$4.50 HK$4,500.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 固定式接線端子
RoHS:  
6 Position
7.5 mm
Push-In
16 A
300 V
24 AWG
12 AWG
PCB Mount
Right Angle
Gray
QT
品牌: Amphenol Anytek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
子類別: Terminal Blocks
終端類型: Solder Pin
線定位: 180 deg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

QT系列固定端子台

Amphenol Anytek QT Series Fixed Terminal Blocks utilize advanced PUSH-IN technology, improving wiring efficiency by 70%. These terminal blocks simplify multi-core cable connections and ensure long-term reliability with spring connections. The QT terminal blocks feature next-gen tool-free operation, feedback for secure connections, and a lever position indicator for connection status. These terminal blocks are rated for 300V and up to 1.6KV withstand voltage and support 12AWG to 24AWG solid/stranded wires. The QT Series terminal blocks are ideal for PV inverters, EV-charging stations, electrical automation, and industrial systems, offering versatile and efficient solutions for modern electrical needs.