PL03553SV0000G

Amphenol Anytek
523-PL03553SV0000G
PL03553SV0000G

製造商:

說明:
插拔式接線端子 3P,Pitch 5.08,Standard Type 90D wire insertionBady/Green+Lever/Orange

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 649

庫存:
649 可立即送貨
工廠前置作業時間:
43 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.11 HK$10.11
HK$6.35 HK$63.50
HK$5.44 HK$136.00
HK$4.89 HK$244.50
HK$4.78 HK$478.00
HK$4.07 HK$1,017.50
HK$3.87 HK$1,935.00
HK$3.46 HK$3,460.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 插拔式接線端子
RoHS:  
Terminal Blocks
3 Position
5.08 mm
Crimp
Crimp
Cable Mounts
20 A
300 V
24 AWG
12 AWG
24 AWG to 12 AWG
Green
PL5.08-V (90D)
品牌: Amphenol Anytek
觸點材料: Copper Alloy
外殼材料: Polyamide (PA)
裝配角: Right Angle
產品類型: Pluggable Terminal Blocks
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

PL 5.08插入式端子台

Amphenol Anytek PL 5.08 Pluggable Terminal Blocks utilize the PUSH-IN technology with an operating lever and 70% increased wiring efficiency. These blocks allow multiple clamping units to be open simultaneously, simplifying the connection of multi-core cables. The spring connection ensures the stability and reliability of the wire to maintain a long-term connection. Amphenol Anytek PL 5.08 Pluggable Terminal Blocks provide next-generation intuitive tool-free operation and sound feedback when wiring, making it convenient and fast. Typical applications include PV inverters, EV charging stations, electrical automation, and industrial automation.