N30500300000G

Amphenol Anytek
523-N30500300000G
N30500300000G

製造商:

說明:
終端 N3-5P-Orange

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,554

庫存:
6,554 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.06 HK$14.06
HK$10.19 HK$101.90
HK$8.88 HK$222.00
HK$8.00 HK$400.00
HK$6.91 HK$691.00
HK$6.39 HK$1,597.50
HK$5.96 HK$2,980.00
HK$5.67 HK$5,670.00
HK$5.12 HK$12,800.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 終端
RoHS:  
Splices
Butt Splice
24 AWG
12 AWG
Clear, Red
Gold
Copper Alloy
品牌: Amphenol Anytek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 35 A
裝配角: Straight
產品類型: Terminals
子類別: Terminals
額定電壓: 600 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536904000
ECCN:
EAR99

N3 Pluggable Terminal Blocks

Amphenol Anytek N3 Pluggable Terminal Blocks feature transparent housing to allow engineers to visually inspect whether a conductor is inserted correctly and stripped to the correct length. These splicing wire connectors work with all conductor types with sizes ranging from 0.2mm2 to 4mm2 (24AWG to 12AWG). Two, three, or up to five wires can be connected at the same time. Convenient testing conditions are available via two easy-to-access test ports, one in the wire entry direction and one opposite of this. The 5.6mm-pitch connectors offer up to a 35A rated current and a 600V rated voltage. Amphenol Anytek N3 Pluggable Terminal Blocks are designed for lighting applications, including switches, sockets, kitchen grill lamps, spotlights, and smart homes.