GB0010518000G

Amphenol Anytek
523-GB0010518000G
GB0010518000G

製造商:

說明:
插拔式接線端子 5P spring & PINs soldered / With Switch type TB

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 336

庫存:
336 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.96 HK$44.96
HK$31.89 HK$318.90
HK$28.36 HK$709.00
HK$25.56 HK$1,278.00
HK$24.66 HK$2,466.00
HK$22.69 HK$5,672.50
HK$20.55 HK$10,275.00
HK$18.66 HK$18,660.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 插拔式接線端子
RoHS:  
Pin-Plugs Pluggable
5 Position
5 mm
SMD/SMT
6 A
300 VAC
22 AWG
16 AWG
22 AWG to 16 AWG
Black
GB001+FW
Tray
品牌: Amphenol Anytek
觸點材料: Copper Alloy
觸點电镀: Tin
易燃性等級: UL94 V-0
外殼材料: Thermoplastic (TP)
裝配角: Straight
產品類型: Pluggable Terminal Blocks
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

GB Building Automation PCB Connectors

Amphenol Anytek GB Building Automation PCB Connectors offer a cost-effective and user-friendly wiring solution for building automation applications. These connectors are available in a compact design with a 5mm pitch, 7A/300V (UL) rated current/voltage, and support conductor cross-sections of up to 2.5mm2. The GB building automation PCB connectors support solid, flexible, and stranded wires, increasing wiring efficiency by more than 70% compared to screw-type connections. These connectors utilize a pin-soldering design, with pins soldered to the PCB of the lower housing and male-pin headers in the upper housing, ensuring a stable connection.