AMT0450017DB0000G

Amphenol Anytek
523-AMT0450017DB000G
AMT0450017DB0000G

製造商:

說明:
終端 Current (A) : 100AScrew : M5Torque : 15 lbf.in BrassTerminal Part+Steel Nut (plating : matte tin)Pin out : 4PINMount Type : DIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,450

庫存:
3,450 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.93 HK$4.93
HK$4.61 HK$46.10
HK$4.21 HK$105.25
HK$3.95 HK$197.50
HK$3.71 HK$371.00
HK$3.44 HK$860.00
HK$3.26 HK$1,630.00
HK$3.10 HK$3,100.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 終端
RoHS:  
Terminals
Stamped
Through Hole
PCB Mount
Tin
Copper Alloy
AMT
品牌: Amphenol Anytek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 100 A
產品類型: Terminals
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

AMT Conductive Brackets

Amphenol Anytek AMT Conductive Brackets are copper-alloy terminals designed to connect electronic devices to circuit boards and other electronic components. The brackets' copper material offers increased electrical conductivity, which makes the brackets highly stable and reliable. The Amphenol Anytek AMT Conductive Brackets feature a corrosion-resistant matte tin plating with 2-pin, 4-pin, 6-pin, and 8-pin feet options available. The AMT series functions on a 35A to 200A current range and meets M3, M4, M5, M6, and M8 screw specifications. The conductive brackets are ideal for industrial controls, new/stored energy, electric vehicle (EV) chargers, photovoltaics, and power supply applications.