HDB-D4-120M035X

Amphenol Aerospace
654-HDB-D4-120M035X
HDB-D4-120M035X

製造商:

說明:
矩形密爾規格連接器 120 PinDaughterBoard PCB RA .016 Dia, Ti

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
數量超過24會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,400.03 HK$1,400.03
HK$1,208.83 HK$12,088.30
25 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 矩形密爾規格連接器
RoHS:  
I/O Connectors
120 Position
4 Row
Through Hole
Panel
Socket (Female)
Tin
MIL-DTL-55302
Board Level
Right Angle
品牌: Amphenol Aerospace
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 2 A
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 5 GOhms
最高工作溫度: + 125 C
最低工作溫度: - 55 C
產品類型: Rectangular MIL Spec Connectors
子類別: MIL-Spec / MIL-Type
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

High Density HDB³ and HSB³ Connectors

Amphenol Aerospace High Density HDB³ and HSB³ Connectors incorporate a higher density contact pattern and lower mated height than Amphenol's standard low mating force rectangular brush connectors. HDB³ connectors utilize the same durable and reliable B³ brush contact in a tighter 0.070" x 0.060" staggered grid pattern. The HSB³ series allows data rates up to 6.250Gb/s via 100Ω matched impedance differential pairs. Applications for Amphenol Aerospace High Density HDB³ and HSB³ Connectors are transportation, medical equipment, military and commercial avionics, C4ISR, UAVs, naval, high-definition cameras, and harsh environments.