TST-10

Amphenol Advanced Sensors
527-TST-10
TST-10

製造商:

說明:
光電感測器 Turbidity Sensor VoltDiff 2.7V +/-20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 452

庫存:
452 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.13 HK$51.13
HK$46.03 HK$230.15
HK$35.51 HK$355.10
HK$31.73 HK$1,586.50
HK$30.58 HK$3,058.00
HK$26.55 HK$79,650.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 光電感測器
RoHS:  
Transparent Detection
Phototransistor
Connector
- 10 C
+ 90 C
品牌: Amphenol Advanced Sensors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: Water Turbidity Sensor
工作電源電壓: 5 VDC
封裝: Bulk
產品類型: Photoelectric Sensors
系列: TST-10
原廠包裝數量: 1000
子類別: Sensors
公司名稱: THERMOMETRICS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Mouser is unable to sell the following products to the Europe region until further notice.

Please contact a Mouser Technical Sales Representative for further information.

5-0219-10

此功能需要啟用JavaScript。

CNHTS:
9031499000
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

TST/TSD Turbidity Sensors

Amphenol Advanced Sensors TST/TSD Turbidity Sensors offer 5VDC rated voltage and voltage differentials of 2.7V ±20% for the TST module, and 3.0V ±10% for the TSD module. They feature a minimum 100MΩ by 500VDC insulation resistance, 30mA current rating, and -10°C to +90°C operating temperature range. These sensors measure the amount of suspended particles, or turbidity, in the wash water of washing machines and dishwashers. By detecting the amount of soil in the water, appliances can conserve energy by only washing as long as necessary. Amphenol Advanced Sensors TST/TSD Turbidity Sensors offer a wide Nephelometric Turbidity Unit (NTU) range to meet white goods manufacturing accuracy requirements. This feature allows these sensors to be used in a broader range of applications.

Turbidity Sensors

Amphenol Advanced Sensors Turbidity Sensors measure the amount of suspended particles, or turbidity, in the wash water of washing machines and dishwashers. The 165D6042P003 measures temperature as well as turbidity. By detecting the amount of soil in the water, appliances can conserve energy by only washing as long as necessary.