TK95F502VN

Amphenol Advanced Sensors
527-TK95F502VN
TK95F502VN

製造商:

說明:
NTC熱敏電阻器 Epoxy Coat 5K Ohm +/- 0.1C 0-70C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 139

庫存:
139 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過139會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.90 HK$61.90
HK$55.07 HK$275.35
HK$49.57 HK$495.70
HK$45.95 HK$1,148.75
HK$43.98 HK$2,199.00
HK$42.09 HK$4,209.00
HK$38.47 HK$19,235.00
HK$37.15 HK$37,150.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: NTC熱敏電阻器
RoHS:  
TK95
5 kOhms
75 mW
0.1 C
Off-Board
Wire Lead
- 80 C
+ 150 C
2.4 mm
76 mm
2.4 mm
7 mm
Bulk
B容差: + / - 0.1 C
品牌: Amphenol Advanced Sensors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.25 mm
產品類型: NTC Thermistors
原廠包裝數量: 1000
子類別: Thermistors
公司名稱: THERMOMETRICS
類型: NTC
每件重量: 5.844 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Interchangeable Type 95 Thermistors

Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors feature interchangeability down to ±0.1°C and are suitable for use over a -80°C to +150°C operating temperature range. These precision, solid-state temperature sensors provide high sensitivity as well as high reliability and stability over an interchangeable range. These rugged thermistors are resin-coated for good mechanical strength and resistance to solvents and are available with a choice of lead wire material. Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors are suitable for temperature measurement, control, and compensation.

NTC Thermistors

Amphenol Advanced Sensors NTC Thermistors feature epoxy-coated thermistors in an extensive range of resistances and beta values. These NTC thermistors are generally used at temperatures below 150°C and are designed for temperature measurement, control, and compensation. They offer interchangeability options down to ±0.1°C accuracy 0°C to +100°C range and a head size range of 0.8mm to 2.4mm. Ideal applications for Amphenol Advanced Sensors NTC Thermistors are automotive engine management, air conditioning, medical, clinical thermometers, and blood analysis.

醫療產品

Amphenol Advanced Sensors 醫療產品是先進的醫療技術,提供精確和可靠的感應裝置,以監測關鍵的生命體徵。這些產品具有快速開發週期和高品質控制,以滿足嚴格的要求。這些醫療產品採用精確設計,可確保溫度和氣體、濕度和基於MEMS的壓力感應器的首次成功率。該產品包括不同類型的感應器解決方案,例如溫度、壓力、位置、超聲波和熱驗證。醫療產品用於患者監測、呼吸護理、關鍵護理、醫療儀器和手術組件等應用。