T8100-D-R

Amphenol Advanced Sensors
527-T8100-D-R
T8100-D-R

製造商:

說明:
空氣品質感應器 Wallmount CO2 Sensor ABC LGC CO2/PA D RL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,601.96 HK$2,601.96
HK$2,444.22 HK$12,221.10
HK$2,385.36 HK$23,853.60
HK$2,315.00 HK$57,875.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 空氣品質感應器
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
0 C
+ 50 C
T8100
品牌: Amphenol Advanced Sensors
組裝國家: Not Available
擴散國: Not Available
原產國: MX
安裝風格: Wall Mount
封裝: Bulk
產品類型: Air Quality Sensors
原廠包裝數量: 5
子類別: Sensors
公司名稱: TELAIRE
每件重量: 258.845 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027102000
ECCN:
EAR99

Telaire CO₂ Modules

Amphenol Advanced Sensors CO2 Modules feature a CO2 sensor platform designed to interact with other microprocessor devices to provide a gas sensing solution. CO2 transmitters can be utilized in a broad range of applications, including air quality monitoring in buildings. CO2 concentration levels in buildings are monitored to provide an indication of occupancy and to drive a ventilation control strategy.

T8000 CO₂, Humidity, & Temperature Transmitters

Amphenol Advanced Sensors Telaire T8000 Ventostat® CO2, Humidity, and Temperature Transmitters offer controlled ventilation with easy installation and a clean, modern look that suits indoor environments. This full range of wall-mount devices features active humidity and temperature outputs and a variety of display options. A patented absorption infrared gas sensing engine provides high accuracy in a compact package. A locking screw secures the cover and sensor to the mounting bracket for tamper resistance, and the two-piece design allows the unit to be replaced without the need for rewiring. Amphenol Advanced Sensors Telaire T8000 Ventostat CO2, Humidity, and Temperature Transmitters feature a CO2 measurement range of 0 to 2000ppm. The sensors are shipped factory calibrated.

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.