JNI103C4R2L251S

Amphenol Advanced Sensors
527-JNI103C4R2L251S
JNI103C4R2L251S

製造商:

說明:
NTC熱敏電阻器 10K OHM +-2%@25C,250MM WIRE

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 500

庫存:
500 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$105.79 HK$105.79
HK$93.54 HK$467.70
HK$83.76 HK$837.60
HK$79.41 HK$1,985.25
HK$73.49 HK$3,674.50
HK$68.39 HK$6,839.00
HK$63.95 HK$31,975.00
HK$61.90 HK$61,900.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: NTC熱敏電阻器
RoHS:  
SMF
3435 K
10 kOhms
2 %
SMD/SMT
- 40 C
+ 105 C
Bulk
β值: B25/85
品牌: Amphenol Advanced Sensors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: NTC Thermistors
原廠包裝數量: 1000
子類別: Thermistors
類型: Foam Sensor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99

表面黏著泡沫 (SMF) 感測器

Amphenol Advanced Sensors Surface Mount Foam (SMF) Sensors are highly adaptable sensors designed for direct mounting on almost any surface, offering precise temperature monitoring. The unique design features a low thermal mass sense element coupled with adhesive-backed compressible foam. This innovative design ensures rapid response times and exceptional temperature accuracy by exposing the sensing element to the sensing surface. The backside of the sensing element is covered with compressible foam, providing consistent normal force and thermal insulation from ambient influences, thereby enhancing accuracy. The SMF sensors are ideal for battery management, HVAC control, server racks, consumer electronics, and fuel cells.