CL-30

Amphenol Advanced Sensors
527-CL30
CL-30

製造商:

說明:
湧浪電流限制器 8A 2.50ohm Straight leads

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,646

庫存:
3,646
可立即送貨
在途量:
725
預期7/4/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.67 HK$17.67
HK$14.22 HK$71.10
HK$12.74 HK$127.40
HK$12.49 HK$312.25
HK$11.34 HK$567.00
HK$10.52 HK$1,052.00
HK$9.45 HK$2,362.50
HK$8.38 HK$4,190.00
HK$7.88 HK$7,880.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 湧浪電流限制器
RoHS:  
PCB Mount
Radial
8 A
115 VAC, 230 VAC
2.5 Ohms
25 %
19.56 mm
5.59 mm
8.33 mm
- 50 C
+ 175 C
Bulk
CL
品牌: Amphenol Advanced Sensors
組裝國家: Not Available
擴散國: Not Available
原產國: US
損耗因數DF: 25 mW/C
產品類型: Inrush Current Limiters
原廠包裝數量: 2000
子類別: Inrush Current Limiters
公司名稱: THERMOMETRICS
類型: NTC Thermistor
零件號別名: RL6606-1.645-59-S2
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Inrush Current Limiters

Amphenol Advanced Sensors Inrush Current Limiters are UL approved and have a wide operating temperature range of -50°C to +175°C. These devices are NTC disc thermistors with uninsulated lead wires and offer excellent mechanical strength. They function as power resistors, which are able to limit surge current when high cold resistance drops to low hot resistance with current flow. Amphenol Advanced Sensors Inrush Current Limiters are suitable for PCB mounting. Typical applications include switching power supplies, fluorescent lamps, inverters, and motors.