BRM-2508

American Bright LED
442-BRM2508
BRM-2508

製造商:

說明:
紅外接收器 IR RECEIVER MODULE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 169

庫存:
169
可立即送貨
在途量:
3,000
預期31/3/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.33 HK$6.33
HK$5.32 HK$53.20
HK$5.08 HK$508.00
HK$4.59 HK$2,295.00
HK$4.53 HK$4,530.00
HK$4.04 HK$12,120.00
HK$3.79 HK$22,740.00
HK$3.71 HK$33,390.00
HK$3.66 HK$87,840.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 紅外接收器
RoHS:  
Through Hole
45 deg
800 s
800 s
4.5 V
5.5 V
1 mA
- 40 C
+ 85 C
Bag
品牌: American Bright LED
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: IR Receivers
原廠包裝數量: 3000
子類別: Infrared Data Communications
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

BRM-2508 Infrared Receiver Module

American Bright LED BRM-2508 Infrared Receiver Module is designed for remote control and other applications requiring improved ambient light rejection. This module offers excellent performance even in disturbed ambient light applications and provides protection against uncontrolled output pulses. The BRM-2508 module combines a photo detector and preamplifier in one package. This miniaturized IR receiver module features TTL and CMOS compatibility and excellent shielding against electric field disturbance. The BRM-2508 module also features a low power consumption and an internal filter for PCM frequency. Typical applications include TVs, VTRs, audio equipment, air conditioners, car stereo radios, toys, home computers, and all other equipment requiring remote control.