AB-GES-C08115W503T2

American Bright LED
442-ABGESC08115W5032
AB-GES-C08115W503T2

製造商:

說明:
LED 照明模組 AC ROUND MODULE: DIA. 80mm, 120V, 15W, 5000K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 200   多個: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$302.82 HK$60,564.00
600 報價

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: LED 照明模組
RoHS:  
LED Light Engines
24 LED
White (Cool White)
5000 K
1300 lm
120 VAC
80 mm
80 mm
CIRCULAR
Tray
品牌: American Bright LED
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Bulbs & Modules
原廠包裝數量: 200
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
USHTS:
9405994090
TARIC:
8541401000
ECCN:
EAR99

AB-GES-x Circular & Linear LED Lighting Modules

American Bright LED AB-GES-x Circular and Linear LED Lighting Modules boast a robust driver on-board structure, long life (no electrolytic capacitors), and easy integration. These LED lighting modules feature 115°C LED junction temperature and are RoHS-compliant. Typical applications include can lights, track lights, wall sconces, in-ground lights, spotlights, vandal-proof lights, and ceiling lights.