AB-EZPC-05

American Bright LED
442-ABEZPC05
AB-EZPC-05

製造商:

說明:
LED照明驅動器IC 0.5W, AC ezyIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,741

庫存:
3,741 可立即送貨
工廠前置作業時間:
86 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.65 HK$13.65
HK$8.30 HK$83.00
HK$6.97 HK$174.25
HK$5.29 HK$529.00
HK$4.58 HK$1,145.00
HK$2.75 HK$2,750.00
完整捲(訂購多個2000)
HK$2.75 HK$5,500.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: LED照明驅動器IC
RoHS:  
ezyLED
Reel
Cut Tape
品牌: American Bright LED
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: LED Lighting Drivers
原廠包裝數量: 2000
子類別: Driver ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AB-EZx SMD LEDs

American Bright LED AB-EZx SMD LEDs are ideal for automotive, architectural, general, and landscape lighting applications. The AB-EZPC current regulators are designed with a built-in bias voltage rectification circuit. These regulators maintain constant current and, hence, constant luminance for DC-powered LED lighting applications. The AB-EZPC current regulators rectify the power input for the LED string to operate regardless of the polarity of the bias voltage. These regulators offer Over-Current Protection (OCP) and Over-Temperature Protection (OTP). The AB-EZPC current regulators operate within the 1.8V to 40V supply voltage range and are packaged in a DFN package.