AMAPH1KK-KCR-TB

Ambiq
222-AMAPH1KK-KCR-TB
AMAPH1KK-KCR-TB

製造商:

說明:
RF系統單晶片 - SoC Cortex-M4F 48MHz, 1MB Flash, 256KB SRAM, -40 to +85 C, 49-pin CSP, Thin 300um

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 25000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$34.03 HK$850,750.00

商品屬性 屬性值 選擇屬性
Ambiq
產品類型: RF系統單晶片 - SoC
RoHS:  
品牌: Ambiq
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RF System on a Chip - SoC
系列: Apollo2 Thin
原廠包裝數量: 5000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310070
ECCN:
3A991.a

Apollo2 System-on-Chips

Ambiq Apollo2 System-on-Chips offer ultra-low power and high integration for battery-powered and portable mobile devices. The Apollo2 SoCs utilize Ambiq's patented Subthreshold Power Optimized Technology (SPOT®) and a powerful Arm® Cortex®-M4 processor with a Floating Point Unit. These features dramatically reduce energy consumption while allowing abundant application processing power, adding excellent capability and extended life to battery-operated devices. With outstanding energy efficiency, the Apollo2 can supply always-on keyword detection and voice assistant integration, local voice control, complex sensor processing, gesture recognition, and activity monitoring applications on a small power budget.