EP4CGX75DF27C7N

Altera
989-EP4CGX75DF27C7N
EP4CGX75DF27C7N

製造商:

說明:
FPGA - 現場可編程輯閘陣列

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 40   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,650.46 HK$106,018.40

商品屬性 屬性值 選擇屬性
Altera
產品類型: FPGA - 現場可編程輯閘陣列
RoHS:  
EP4CGX75 Cyclone IV GX
73920 LE
4.16 Mbit
310 I/O
1.2 V
1.2 V
0 C
+ 85 C
3.125 Gb/s
8 Transceiver
SMD/SMT
FBGA-672
Tray
品牌: Altera
組裝國家: Not Available
擴散國: Not Available
原產國: KR
最大工作頻率: 200 MHz
濕度敏感: Yes
邏輯陣列區塊數目 - LAB: 4620 LAB
工作電源電壓: 1.2 V
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 40
子類別: Programmable Logic ICs
總記憶體: 4158 kbit
公司名稱: Cyclone IV
零件號別名: 971186
每件重量: 3.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d

Cyclone® IV FPGAs

Altera Cyclone® IV FPGAs extend the power- and cost-optimized Cyclone FPGA series that is engineered for very low cost and power consumption, making the devices ideal for high-volume, cost-sensitive applications across industries such as wireless, broadcast, industrial, and retail electronics. Cyclone IV devices are available in two variants: the Cyclone IV E (FPGA fabric and I/O optimized for low power and high functionality) and the Cyclone IV GX, which adds low-power 3.125Gbps transceiver inputs and outputs supporting multiple serial channel protocols and PCIe 1.0 x1/x2/x4 lane capabilities.