5CSXFC2C6U23C7N

Altera
989-5CSXFC2C6U23C7N
5CSXFC2C6U23C7N

製造商:

說明:
SoC FPGA

此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 60   多個: 60
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,290.46 HK$77,427.60

商品屬性 屬性值 選擇屬性
Altera
產品類型: SoC FPGA
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
SMD/SMT
UBGA-672
ARM Cortex A9
2 Core
925 MHz
2 x 32 kB
2 x 32 kB
25000 LE
9430 ALM
1.37 Mbit
145 I/O
1.1 V
0 C
+ 85 C
品牌: Altera
組裝國家: Not Available
擴散國: Not Available
原產國: KR
分佈式RAM: 1538 kbit
內嵌區塊RAM - EBR: 138 kbit
最大工作頻率: 925 MHz
濕度敏感: Yes
邏輯陣列區塊數目 - LAB: 943 LAB
收發器數: 6 Transceiver
封裝: Tray
產品類型: FPGA - Field Programmable Gate Array
系列: Cyclone V SX 5CSXC2
原廠包裝數量: 60
子類別: SOC - Systems on a Chip
公司名稱: Cyclone
零件號別名: 969121
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a

Cyclone® V FPGAs & SoCs

Altera Cyclone® V FPGAs and SoCs are a family designed to deliver a balance of high functionality, flexibility, and power efficiency. Built on the low-power fab process, the devices feature an enhanced FPGA fabric with up to 301K logic elements, integrated high-speed transceivers, and variable-precision DSP blocks that are AI-capable. With a broad mix of features, Cyclone V supports applications requiring robust processing capabilities, flexible I/O configurations, and high-speed data transfer. The SoC variants integrate an Arm®-based hard processor system (HPS) with dedicated memory controllers and high-bandwidth interconnects, offering seamless communication between the processor and FPGA fabric. With support for PCIe 2.0, DDR3 memory, and a variety of I/O standards, Cyclone V enables high-performance yet cost-effective solutions across industrial automation, automotive, video processing, and communications sectors.