LSF 416UL

Altech
845-LSF416UL
LSF 416UL

製造商:

說明:
斷連開關

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.10 HK$295.10
HK$269.29 HK$1,346.45
HK$266.90 HK$2,669.00
HK$264.93 HK$6,623.25
HK$255.97 HK$12,798.50
HK$249.31 HK$24,931.00
HK$244.87 HK$61,217.50
1,000 報價

商品屬性 屬性值 選擇屬性
Altech
產品類型: 斷連開關
Direct Handle Motor Disconnect Switch
4 Pole
DIN Rail Mount
Screw
Handle
16 A
600 VAC
60 VDC
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: FI
產品: Disconnect Switch
產品類型: Disconnect Switches
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

LSF Disconnect Switches

Altech LSF Disconnect Switches are DC switches available in a compact frame size and dual-rated for AC/DC applications. These Altech switches are available in 16A, 30A, and 40A versions and offer UL 60947-4-1 certification. The disconnect switches are available in multiple mounting options, including with an integrated base and DIN-rail mounting. These LSF RT version features integrated door mounting and side panel mounting. The RT devices feature rear-facing terminals for ease of installation.