KEM460UL98 Y/R

Altech
845-KEM460UL98Y/R
KEM460UL98 Y/R

製造商:

說明:
控制開關 60A POLYCARBONATE ENCL. SWITCH, 4 POLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
25 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,775.90 HK$4,775.90

商品屬性 屬性值 選擇屬性
Altech
產品類型: 控制開關
RoHS:  
Non-Illuminated
60 A
Handle
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: FI
極性數: 4 Pole
產品類型: Control Switches
系列: UL98
原廠包裝數量: 1
子類別: Switches
交流電額定電壓: 600 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

UL98 Open and Enclosed Disconnect Switches

Altech UL98 Open and Enclosed Disconnect Switches are ideal for use in direct and extended handle applications. The enclosed switches are available in plastic, sheet metal, or stainless steel enclosures. Options include 3 or 4 pole, open type, or polycarbonate enclosed switches with a black or a yellow/red handle. Every design is lockable in the OFF position, and the switching mechanism speed is independent of the operator. Altech UL98 Open and Enclosed Disconnect Switches feature a terminal size acceptability of 8AWG to 1/0AWG, a current range of 60A to 100A, and silver contacts that ensure safe and durable operation.