FII1808W

Altech
845-FII1808W
FII1808W

製造商:

說明:
終端 WIRE CONNECTOR, 18AWG/0.75sqmm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$143.77 HK$71,885.00

商品屬性 屬性值 選擇屬性
Altech
產品類型: 終端
Ferrules
Wire End
Crimp
Insulated
18 AWG
Push-In
White
Tin
Copper
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Terminals
原廠包裝數量: 500
子類別: Terminals
線規: 18 AWG
每件重量: 48 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Ferrules

Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.