FID1408M

Altech
845-FID1408M
FID1408M

製造商:

說明:
終端 14AWG/2.5sqmm PACK OF 100=1 PC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 388

庫存:
388 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.32 HK$61.32
HK$56.55 HK$565.50
HK$50.72 HK$1,014.40
HK$47.92 HK$2,396.00
HK$42.99 HK$4,299.00
HK$40.36 HK$8,072.00
HK$40.28 HK$20,140.00
HK$36.99 HK$36,990.00

商品屬性 屬性值 選擇屬性
Altech
產品類型: 終端
RoHS:  
Ferrules
Wire End
Crimp
Female
Insulated
14 AWG
Push-In
Blue
Tin
Copper
品牌: Altech
絕緣材料: Polypropylene (PP)
長度: 15 mm
最大束直徑: 4.2 mm
產品類型: Terminals
原廠包裝數量: 100
子類別: Terminals
線規: 14 AWG
每件重量: 182.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Ferrules

Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.