CPST1.5/4

Altech
845-CPST1.5/4
CPST1.5/4

製造商:

說明:
DIN導軌接線端子 DIN Term Blk PushIn Sensor Actuator 4Con

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.28 HK$70.28
HK$60.17 HK$601.70
HK$57.46 HK$1,436.50
HK$51.62 HK$2,581.00
HK$48.91 HK$4,891.00
HK$44.31 HK$11,077.50
HK$41.26 HK$20,630.00
HK$38.96 HK$38,960.00

商品屬性 屬性值 選擇屬性
Altech
產品類型: DIN導軌接線端子
Sensor and Actuator Terminal Block
4 Position
15 A
150 V
Push-In
Gray
Polyamide (PA)
DIN Rail (35)
24 AWG
14 AWG
96.5 mm
3.5 mm
55.55 mm
CP
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 50
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.