CPDL2.5/G

Altech
845-CPDL2.5/G
CPDL2.5/G

製造商:

說明:
DIN導軌接線端子 DIN Term Blk Push-In Dbl Level

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
550 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.55 HK$44.55
HK$33.95 HK$339.50
HK$31.81 HK$795.25
HK$25.48 HK$1,274.00
HK$25.40 HK$2,540.00
HK$24.41 HK$6,102.50
HK$23.18 HK$11,590.00
HK$21.95 HK$21,950.00
HK$21.29 HK$53,225.00

商品屬性 屬性值 選擇屬性
Altech
產品類型: DIN導軌接線端子
Double Level Termination Block
4 Position
20 A, 24 A
600 V, 1 kV
Push-In
Green
Polyamide (PA)
DIN Rail
24 AWG
12 AWG
72.7 mm
5 mm
CP
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 50
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536904000

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.