3C20UM

Altech
845-3C20UM
3C20UM

製造商:

說明:
斷路器 20A MCB CCHAR 3 PL 480Y/277VAC UL508

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
19 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$808.19 HK$808.19
HK$676.10 HK$3,380.50
HK$640.58 HK$6,405.80
HK$533.81 HK$26,690.50
HK$498.21 HK$49,821.00

商品屬性 屬性值 選擇屬性
Altech
產品類型: 斷路器
RoHS:  
UM
20 A
277 VAC
80 VDC
3 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
品牌: Altech
合規: UL508
組裝國家: Not Available
擴散國: Not Available
原產國: DE
安裝風格: DIN Rail Mount
產品類型: C-Trip Circuit Breakers
原廠包裝數量: 1
子類別: Circuit Breakers
終端類型: Box Clamp, Ring Tongue
額定電壓: 277 VAC, 80 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.