2C8UR

Altech
845-2C8UR
2C8UR

製造商:

說明:
斷路器 8A,MCB C CHAR 2PL 480Y/277VAC, UL1077

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
10 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$432.54 HK$432.54
HK$358.80 HK$1,794.00
HK$331.02 HK$3,310.20
HK$284.74 HK$14,237.00
HK$266.90 HK$26,690.00
HK$249.15 HK$62,287.50

商品屬性 屬性值 選擇屬性
Altech
產品類型: 斷路器
RoHS:  
UR
8 A
277 VAC
2 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: DE
安裝風格: DIN Rail Mount
產品類型: C-Trip Circuit Breakers
原廠包裝數量: 1
子類別: Circuit Breakers
終端類型: Box Clamp, Ring Tongue
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99

UR Circuit Breakers

Altech UR Circuit Breakers are UL 1077-recognized supplementary protectors with B-, C-, and D-trip curves. These DIN-rail-mounted modules are available in 1-, 2-, and 3-pole variants as well as an add-on neutral pole option. Altech UR Circuit Breakers feature a 17.5mm width per pole and 10kA short circuit withstand capacity. Typical applications include sensitive electronics, power supplies, and appliance circuits.