2C60UL

Altech
845-2C60UL
2C60UL

製造商:

說明:
斷路器 60A, C CHAR, 2POLE 240VAC, UL489

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
11 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$808.19 HK$808.19
HK$676.10 HK$3,380.50
HK$640.58 HK$6,405.80
HK$533.81 HK$26,690.50
HK$498.21 HK$49,821.00

商品屬性 屬性值 選擇屬性
Altech
產品類型: 斷路器
RoHS:  
UL
60 A
240 VAC
2 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: DE
安裝風格: DIN Rail Mount
產品類型: C-Trip Circuit Breakers
原廠包裝數量: 1
子類別: Circuit Breakers
終端類型: Box Clamp, Ring Tongue
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99

UL (AC) & DL (DC) Circuit Breakers

Altech UL (AC) and DL (DC) Circuit Breakers are available in both AC and DC models and offer 10kA short-circuit interrupting capacity. These thermal magnetic modules feature a 17.5mm width, a miniature size, and DIN-rail mounting. The series has a 0.3 to 63A current range and 6000 switching cycles of electrical life. Applications for Altech UL (AC) and DL (DC) Circuit Breakers include lighting, wiring protection, appliances, transformers, and telecommunication.