2844.0/100

Altech
845-2844.0/100
2844.0/100

製造商:

說明:
終端 H1.50/18-D, DIN Std Insulated BLK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.47 HK$2.47
HK$1.90 HK$19.00
HK$1.55 HK$31.00
HK$1.36 HK$68.00
HK$1.15 HK$115.00
HK$0.986 HK$493.00
HK$0.937 HK$937.00
HK$0.838 HK$1,676.00

商品屬性 屬性值 選擇屬性
Altech
產品類型: 終端
RoHS:  
Ferrules
One Wire
Crimp
Insulated
16 AWG
Black
Tin
Copper
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣材料: Polypropylene (PP)
材料: Copper
產品類型: Terminals
原廠包裝數量: 100
子類別: Terminals
線規: 16 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Ferrules

Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.