SPVQ361300

Alps Alpine
688-SPVQ361300
SPVQ361300

製造商:

說明:
探測器開關 0.1 Amp at 12 Volts 0.5 N

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.54 HK$33.54
HK$27.78 HK$277.80
HK$25.81 HK$645.25
HK$24.41 HK$1,220.50
HK$23.02 HK$2,302.00
HK$19.32 HK$7,728.00
HK$18.74 HK$22,488.00
HK$18.41 HK$51,548.00

商品屬性 屬性值 選擇屬性
Alps Alpine
產品類型: 探測器開關
RoHS:  
0.5 N
6.1 mm
100 mA
12 VDC
Wire Lead
Bulk
品牌: Alps Alpine
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照明: Non-Illuminated
安裝風格: Chassis Mount
產品類型: Detector Switches
系列: SPVQ3
原廠包裝數量: 400
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.