PV1430 BK001

Alpha Wire
602-PV1430-1000-02
PV1430 BK001

製造商:

說明:
太陽能電纜 14AWG 2000V XLPE 1000ft SPOOL BLACK

由於產品尺寸或重量,您的航運收費可能增加。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5,876.72 HK$5,876.72
HK$5,492.85 HK$10,985.70
100 報價

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 太陽能電纜
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
RoHS:  
14 AWG
Black
1000 ft
41 x 30
Polyethylene, Cross Linked (XLPE/XPE)
2 kV
Tinned Copper
+ 90 C
6.78 mm
PV1430
品牌: Alpha Wire
產品類型: Solar Cable
原廠包裝數量: 1
子類別: Single Conductor Wire
每件重量: 20.412 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99

Photovoltaic Wire & Solar Power Cables

Alpha Wire Photovoltaic Wire and Solar Power Cables withstand the harsh conditions of solar energy applications, including hot and cold climate extremes, ozone and UV radiation, moisture, oil, and direct burial. These cables are offered in a range of gauges and conductor counts. Alpha Wire Photovoltaic Wire and Solar Power Cables are double insulated for maximum durability and feature rugged jackets. They are RoHS and REACH compliant and meet the requirements of UL 4703 PV wire and UL 4703 PV wire/TÜV 2 PFG 1169 standards. Ideal applications include panel monitoring and control, panel to junction box, panel to collector, collector to inverter, grounding, and motor supply.