GRP17013/4 BK007

Alpha Wire
602-170134-50BK
GRP17013/4 BK007

製造商:

說明:
螺旋形繞包、套管、管道 1 3/4inCHEM RSIST SV 50ft SPOOL BLACK

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,531.52 HK$4,531.52
HK$4,118.80 HK$41,188.00

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 螺旋形繞包、套管、管道
RoHS:  
Braided Sleeves
Expandable
Polyphenylene Sulfide (PPS)
44.5 mm
50 ft
Black
品牌: Alpha Wire
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Flame Retardant
產品類型: Sleeves
原廠包裝數量: 1
子類別: Wire & Cable Management
零件號別名: G17013/4 BK007
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

Chemical Resistance Expandable Sleeving

The GRP-170 Series advanced Chemical Resistance Expandable Sleeving from Alpha Wire is extremely lightweight sleeving that is virtually inpenetrable to all chemicals. Alpha Wire's GRP-170 Sleeving is expandable to 150% and resists acids, bases, solvents, and fuels. It also offers 8-mil polyphenylene sulfide (PPS) monofilaments, flame-resistance, high abrasion resistance, ultra lightweight design, temperature range of -70ºC to +200ºC, and cuts cleanly with a hot knife.

GRP-170 Chemical Resistant Expandable Sleeving

Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving is ultra-lightweight and impervious to virtually all chemicals. This sleeving solution resists acids, bases, solvents, and fuels while exhibiting high abrasion resistance. The flame-resistant series is expandable to 150%. The product line features inside diameters from 3.18mm to 44.5mm and lengths from 50ft to 500ft. Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving is ideally suited for aerospace, industrial, automotive, medical, biotechnology, and military applications.