901203 SL005

Alpha Wire
602-901203-100-SL
901203 SL005

製造商:

說明:
多導體 16 AWG 3 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,800.14 HK$2,800.14
HK$2,584.37 HK$5,168.74
HK$2,427.94 HK$12,139.70
HK$2,365.22 HK$23,652.20
HK$2,270.94 HK$56,773.50

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 多導體
RoHS:  
Automation and Process Control
Unshielded
3 Conductor
100 ft
12 AWG
10.312 mm (0.406 in)
Gray (Slate Gray)
Thermoplastic Elastomer (TPE)
Copper
65 x 30
600 V
品牌: Alpha Wire
電纜類型: Twisted Pair
絕緣材料: Polyvinyl Chloride (PVC), Nylon
產品類型: Multi-Conductor Cables
原廠包裝數量: 1
子類別: Cable
每件重量: 5.761 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Xtra-Guard® Flex TPE Cables

Alpha Wire Xtra-Guard® Flex Thermoplastic Elastomer (TPE) Cables combine continuous flex performance with physical toughness to create a reliable and robust solution. These cables are rated for 1M flex cycles and feature a TPE jacket for increased ruggedness over polyvinyl chloride (PVC) alternatives. The jacket also provides maximum resistance to oil, sun, and flames. Alpha Wire Xtra-Guard Flex TPE Cables are offered with a PLTC or TC rating, and they can be run directly from a cable tray to the device, reducing installation time and minimizing costs. This cable series is designed to deliver high performance and reliability in flexing applications such as motion control and manufacturing/robotics.