79034 SL005

Alpha Wire
602-79034-100-09
79034 SL005

製造商:

說明:
多導體 14 AWG 12 Conductor 600V Unshielded, MPPE 100 ft Spool Slate

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 多導體
RoHS:  
Unshielded
12 Conductor
100 ft
14 AWG
Gray (Slate Gray)
品牌: Alpha Wire
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Multi-Conductor Cables
原廠包裝數量: 1
子類別: Cable
公司名稱: EcoFlex
每件重量: 9.036 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.