78144 SL005

Alpha Wire
602-78144-100-09
78144 SL005

製造商:

說明:
多導體 20 AWG 4 Conductor 300V Foil, MPPE, MPPE 100 ft Spool, Slate

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期1/4/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,654.20 HK$3,654.20
HK$3,469.99 HK$17,349.95
HK$3,378.67 HK$33,786.70
HK$3,332.47 HK$83,311.75

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 多導體
RoHS:  
Control Cable
Shielded
4 Conductor
100 ft
20 AWG
4.293 mm (0.169 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
19 x 32
300 V
品牌: Alpha Wire
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Recyclable mPPE jacket and insulation
絕緣材料: Modified Polyphenylene Ether (mPPE)
產品類型: Multi-Conductor Cables
原廠包裝數量: 1
子類別: Cable
公司名稱: EcoCable Mini
每件重量: 1.133 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

EcoCable® Mini Cables

Alpha Wire EcoCable® Mini is up to 32% smaller and 44% lighter than standard 300V PVC cable. These cables feature modified polyphenylene ether (mPPE) insulation and jacketing and are 100% recyclable with no halogens, phthalates, or heavy metals. Alpha Wire EcoCable® Mini is available in more than 250 standard configurations with four shielding options. These cables are suitable for use in NFPA 79 applications and meet RoHS, REACH, and WEEE requirements. These mini cables are ideal for power and signal transmission applications in medical devices, semiconductor manufacturing, and anywhere size and weight are a factor.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.