6820 BL005

Alpha Wire
602-6820-100-06
6820 BL005

製造商:

說明:
架空電纜 28 AWG 7/36 300V mPPE EcoWire, 100ft Blue

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$406.40 HK$406.40
HK$383.38 HK$766.76
HK$365.95 HK$1,829.75
HK$337.84 HK$8,446.00
HK$331.68 HK$16,584.00
HK$318.53 HK$31,853.00
HK$317.21 HK$79,302.50
500 報價

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 架空電纜
RoHS:  
Blue
100 ft
7 x 36
Modified Polyphenylene Ether (mPPE)
300 V
Copper
+ 110 C
6820
Spool
Hook-up Wire
28 AWG
品牌: Alpha Wire
組裝國家: Not Available
擴散國: Not Available
原產國: US
外徑: 0.79 mm
原廠包裝數量: 1
子類別: Single Conductor Wire
公司名稱: EcoWire Plus
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.

EcoWire® Plus Hook-Up Wire

Alpha Wire EcoWire® Plus Hook-Up Wire is 100% recyclable, halogen-free wire that resists hazardous fluids, has a -40°C to +110°C temperature range, and is ideal for industrial applications. This wire is up to 15% lighter and up to 30% smaller diameter than polyethylene (XLPE) hook-up wire. Alpha Wire EcoWire Plus wire is insulated with modified polyphenylene ether (mPPE) thermoplastic and does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This 300V wire is available in 28AWG to 10AWG, suitable for ISO 6722, and is RoHS, REACH, and CE compliant.