5100C SL005

Alpha Wire
602-5100C-100
5100C SL005

製造商:

說明:
多導體 24AWG 10C SHIELD 100ft SPOOL SLATE

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,428.04 HK$6,428.04
HK$5,998.05 HK$11,996.10

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 多導體
RoHS:  
Shielded
10 Conductor
100 ft
24 AWG
6.35 mm (0.25 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
品牌: Alpha Wire
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Nylon Rip Cord for Ease of Jacket Stripping
產品類型: Multi-Conductor Cables
系列: 5100
原廠包裝數量: 1
子類別: Cable
每件重量: 2.744 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.