39X2205 WH005

Alpha Wire
602-39X2205-100-01
39X2205 WH005

製造商:

說明:
架空電纜 22 AWG 7/30 5000V Silicone, 100 ft Spool White

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,241.10 HK$2,241.10
HK$2,089.94 HK$4,179.88
HK$2,007.98 HK$10,039.90
HK$1,955.70 HK$19,557.00
HK$1,851.31 HK$46,282.75
HK$1,851.06 HK$92,553.00
100 報價

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 架空電纜
RoHS:  
White
100 ft
7 x 30
Silicone Rubber
5 kV
Silver Plated Copper
+ 200 C
UL Style VW-1
39X2205
Hook-up Wire
22 AWG
品牌: Alpha Wire
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Biological Compatibility
外徑: 1.78 mm
原廠包裝數量: 1
子類別: Single Conductor Wire
每件重量: 360.612 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544600091
USHTS:
8544604000
TARIC:
8544499190
BRHTS:
85446000
ECCN:
EAR99

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.