MQ10K00

Alpha Electronics
71-MQ10K00
MQ10K00

製造商:

說明:
金屬箔電阻 - SMD MQ10K00 0.05% BULK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 148

庫存:
148 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$99.30 HK$99.30
HK$61.65 HK$616.50
HK$57.87 HK$1,446.75
HK$52.94 HK$2,647.00
HK$44.96 HK$4,496.00
HK$37.40 HK$9,350.00
HK$36.33 HK$90,825.00

商品屬性 屬性值 選擇屬性
Vishay Precision Group
產品類型: 金屬箔電阻 - SMD
RoHS:  
Bulk
品牌: Alpha Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品類型: Metal Foil Resistors
原廠包裝數量: 1
子類別: Resistors
技術: Metal Foil
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MP/MQ Ultra-Precision SMT Molded Resistors

VPG Alpha Electronics MP/MQ Ultra-Precision SMT Molded Resistors offer a 30Ω to 60kΩ resistance range with 50V (MR) or 100V (MQ) maximum voltages in a wide operating temperature range (-65°C to +175°C). Other features include a primary resistance element consisting of special alloy foil several µm thick. The MP/MQ Ultra-Precision SMT Molded Resistors are ideal for use as precise amplifier circuitry and referential power supplies in items such as sophisticated electronic equipment, instrumentation, and medical electronic apparatus.